TRU COMPONENTS 1572317 Grip Seal Bag Transparent PE 60mm X 80mm 1Pc

MPN
1572317
EAN-13
2050004890501
Order Code
17-8458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.0262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29,133 in stock

TruComponents 1572317 offers the Grip Seal Bag, with dimensions of 60 mm by 80 mm, manufactured using transparent polyethylene (PE). This versatile bin bag is designed without a write-on panel, providing a straightforward storage solution for various small components. The grip seal feature facilitates convenient opening and secure resealing, ensuring the contents remain contained and protected from dust and moisture. These bags are frequently used in electronic component storage, laboratory sample handling, and other applications where contamination protection and visibility of the contents are crucial.
Pack Size 1
Length 80mm
Height 80mm
Colour Transparent
Type Grip Seal Bag

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot