TRU COMPONENTS 1572316 Grip Seal Bag Transparent PE 50mm X 75mm 1Pc Storage Bag

MPN
1572316
EAN-13
2050004890495
Order Code
17-8457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.0227
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,005 in stock

TruComponents 1572316 is a transparent polyethylene (PE) grip seal bag measuring 50 mm in width and 75 mm in height. This bin bag is designed without a write-on panel and provides an efficient method for securely storing small components and materials, offering protection from dust and moisture. The grip seal closure ensures a tight seal that is easy to open and close, allowing for repeated use. Typically used in engineering environments, this versatile bag is ideal for organising small parts, electronic components, and other items that require dependable short-term storage solutions. Its transparent nature allows for quick identification of contents, which enhances efficiency in inventory management.
Pack Size 1
Length 75mm
Height 75mm
Colour Transparent
Type Grip Seal Bag

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot