TRU COMPONENTS 1572315 Grip Seal Bag Transparent PE 40X60mm 1Pc

MPN
1572315
EAN-13
2050004890488
Order Code
17-8456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.0181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36,362 in stock

TruComponents 1572315 is a polyethylene grip seal bag with dimensions of 40 mm in width and 60 mm in height. This transparent bag is constructed from durable polyethylene (PE), offering reliable performance for storage and organisational applications. It is designed without a write-on panel, making it suitable for situations where labelling is not required, and providing a clear view of the contents for easy identification. Common engineering applications include the storage of small components, samples, and parts that require protection from contaminants or secure packaging in laboratory and industrial environments. The bag's grip seal mechanism ensures a secure closure, making it ideal for repeated use.
Pack Size 1
Length 60mm
Height 60mm
Colour Transparent
Type Grip Seal Bag

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot