TRU COMPONENTS 1572314 Grip Seal Bag Transparent Polyethylene 35X55mm

MPN
1572314
EAN-13
2050004890471
Order Code
17-8455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
300+ £0.0153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48,693 in stock

TruComponents 1572314 is a grip seal bag manufactured from transparent polyethylene, measuring 35 mm in width and 55 mm in height. This particular design lacks a write-on panel, which makes it ideal for applications where simple and clear visibility of the contents is essential. The polyethylene construction provides a durable and flexible storage solution, offering excellent protection against dust and moisture ingress. Typically, these bags are employed in engineering settings for the safe storage and organisation of small components, electronic parts, or other items requiring segregation and easy access. The grip seal mechanism ensures secure closure and repeated usability, making it a practical choice for efficient inventory management in workshops and laboratories.
Pack Size 1
Length 55mm
Height 55mm
Colour Transparent
Type Grip Seal Bag

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot