TRU COMPONENTS 1572313 Grip Seal Bag Transparent PE 300X300mm Write-On Panel

MPN
1572313
EAN-13
2050004890464
Order Code
17-8454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
25+ £0.171
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,136 in stock

TruComponents 1572313 presents a grip seal bag measuring 300 mm by 300 mm, crafted from transparent polyethylene (PE). This bag is designed with a convenient write-on panel, allowing for easy identification and organisation of contents. Its robust composition and clear visibility make it ideal for use in various engineering environments where secure and quick access to stored components is necessary. The grip seal mechanism ensures reliable containment, making it suited for applications that demand moisture and dust protection. Its utility spans electronics, laboratory, and manufacturing settings, where precision storage and labelling of parts are crucial.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Grip Seal Bag

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot