TRU COMPONENTS 1572060 Mini strobe bulb 0.5 Ws 1 flash/min 180-300 V 1 pc

MPN
1572060
EAN-13
2050004889796
Order Code
17-8444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

TruComponents 1572060 is a mini strobe bulb with a capacity of 0.5 watt-seconds and designed to achieve 1 flash per minute within an operating voltage range of 180 to 300 volts. This product, noted for its compact design and durability, is engineered to provide reliable performance in environments requiring visual signalling or alert systems. Its compatibility with general-purpose strobe lighting applications makes it suitable for use in industrial equipment, emergency signalling devices, and automated warning systems. The TruComponents 1572060 offers engineers a robust lighting solution for projects where space constraints and energy efficiency are critical considerations.
Type Mini strobe bulb
Colour Clear
Content 1
Flash capacity 0.5Ws
Flash rate 1flashes/min
Ignition voltage 3kV
Lifespan 3 Mio. flash
Light diameter 3.2 (±0.1)mm

Reviews

Be the first to submit a review

Trustpilot