TRU COMPONENTS 1571950 Grip Seal Bag Transparent Polyethylene 80mm X 120mm

MPN
1571950
EAN-13
2050004889307
Order Code
17-8440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84,952 in stock

TruComponents 1571950 is a grip seal bag designed for secure and efficient storage solutions, measuring 80 mm in width and 120 mm in height. Constructed from transparent polyethylene, this bag provides durability and visibility, allowing for easy identification of contents. A write-on panel is integrated for labelling and organisation purposes, making it suitable for categorising components, small parts, and samples in engineering and manufacturing environments. Its dimensions and material properties make it ideal for protecting contents from dust and moisture, frequently utilised in laboratory, workshop, and storage applications where maintaining content integrity is crucial.
Pack Size 1
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot