TRU COMPONENTS 1571949 Grip Seal Bag Transparent PE 50X75mm Write-On Panel

MPN
1571949
EAN-13
2050004889291
Order Code
17-8439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.0205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,413 in stock

TruComponents 1571949 offers a grip seal bag designed for practicality and durability, characterised by its transparent polyethylene (PE) construction. Measuring 50 mm in width and 75 mm in height, this product features a write-on panel that allows for easy labelling and identification of contents, enhancing its utility in organisational tasks. The robust design makes it suitable for use in various engineering environments, where secure packaging and immediate content identification are critical, such as electronics component storage, parts inventory management, and laboratory sample organisation. The polyethylene material provides excellent resistance against moisture and dust, ensuring the integrity and cleanliness of stored items.
Pack Size 1
Length 75mm
Height 75mm
Colour Transparent
Type Grip Seal Bag

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot