TRU COMPONENTS 1571683 Bubble Bag Black Plastic 173mm X 254mm 1 Piece

MPN
1571683
EAN-13
2050004888478
Order Code
17-8434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,231 in stock

TruComponents 1571683 presents a durable bubble bag designed with specific dimensions of 173 mm in width and 254 mm in height, composed of robust black plastic. This singular piece is designed for applications requiring protective packaging solutions, particularly in industries where sensitive components must be shielded from impact during transportation or storage. Typically used in electronics, mechanical components, or precision instruments shipping, the bag's bubble design offers enhanced cushioning and resilience against pressure, ensuring the safe handling of delicate items. Its construction from black plastic not only provides additional strength but also serves to conceal contents, aiding in privacy and protection against environmental conditions.
Type Padded envelopes
Pack Size 1
Size 173 x 254 mm
Colour Black
Height 254mm
Material Plastic
Width 173mm

Reviews

Be the first to submit a review

Trustpilot