TRU COMPONENTS 1571682 Bubble Bag Paper Plastic 205X305mm Beige 1Pc

MPN
1571682
EAN-13
2050004888461
Order Code
17-8433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,249 in stock

TruComponents, 1571682, offers a robust packaging solution with the 1571682 bubble bag, a product engineered for protective storage and transport applications. This bubble bag measures 205 mm in width and 305 mm in height, crafted from a combination of beige paper and plastic materials, ensuring durability and resilience against handling stresses. The material choices provide substantial cushioning capabilities, making it ideal for safeguarding sensitive components during shipping or storage. Widely used in electrical, mechanical, and general engineering sectors, this single-piece bubble bag is specifically designed to prevent damage and maintain the integrity of delicate items. Its design supports efficient packing operations by minimising the risk of transit-induced wear or accidental impacts.
Type Padded envelopes
Pack Size 1
Size 205 x 305 mm
Colour Beige
Height 305mm
Width 205mm

Reviews

Be the first to submit a review

Trustpilot