TRU COMPONENTS 1571505 Grip Seal Bag Transparent PE 160X220 mm 1Pc

MPN
1571505
EAN-13
2050004887792
Order Code
17-8431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49,071 in stock

TruComponents 1571505 is a grip seal bag designed for practical use in various engineering and organisational applications. This bin bag, made from transparent polyethylene, measures 160 mm in width and 220 mm in height, allowing for easy visibility and access while ensuring contents remain secure. The absence of a write-on panel makes it ideal for packaging, storing, and organising components, especially in environments where labelling is not necessary or desired. Typically employed in laboratory, workshop, and inventory management settings, its robust polyethylene construction provides reliable protection against dust, moisture, and static influences. The versatile nature of this packaging solution makes it an essential item for engineers needing secure, temporary containment of parts and tools.
Pack Size 1
Length 220mm
Height 220mm
Colour Transparent
Type Grip Seal Bag

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot