TRU COMPONENTS 1571504 Grip Seal Bag Transparent PE 100X150mm 1Pc Storage Bag

MPN
1571504
EAN-13
2050004887785
Order Code
17-8430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79,515 in stock

TruComponents 1571504 presents a grip seal bag without a write-on panel, offered in dimensions of 100 mm by 150 mm. Constructed from transparent polyethylene (PE), this bag provides durable and reliable storage for various items, with its strong closure ensuring contents remain secure. Typically utilised in storage and organisation within engineering environments, these bin bags are ideal for organising small parts, components, and materials, keeping them safe from contaminants and easy to identify through the transparent material. Additionally, the simple, resealable design makes it a practical choice for repeated use where protection and accessibility are required in workspaces and inventory management systems.
Pack Size 1
Length 150mm
Height 150mm
Colour Transparent
Type Grip Seal Bag

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot