TRU COMPONENTS 1571267 Grip Seal Bag Write-On Panel 40X60mm Transparent PE

MPN
1571267
EAN-13
2050004887082
Order Code
17-8426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.0235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29,887 in stock

TruComponents 1571267 is a grip seal bag designed with a write-on panel, providing practical utility for labelling and organising contents. Manufactured from transparent polyethylene (PE), this bag measures 40 mm in width and 60 mm in height, making it suitable for containing small components or samples. Its secure grip seal closure ensures contents are safely stored, protecting them from environmental contaminants such as dust and moisture. Particularly useful in engineering and laboratory environments, the bag facilitates the systematic storage and easy identification of small parts, electronic components, or chemical samples, with the write-on panel allowing for precise, non-permanent labelling.
Pack Size 1
Length 60mm
Height 60mm
Colour Transparent
Type Grip Seal Bag

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot