TRU COMPONENTS 1571129 Waterproof Bag Black Transparent 100X190mm 1Pc

MPN
1571129
EAN-13
2050004886740
Order Code
17-8421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 239 in stock

TruComponents 1571129 is a robust waterproof bag designed for versatile use, with dimensions of 100 mm in width and 190 mm in height. The bag features a durable construction with one side black and the other transparent, allowing for easy identification of contents while ensuring protection against moisture and other environmental factors. Its waterproof capabilities make it suitable for applications requiring reliable protection of electronic components or sensitive documents in variable conditions. This single-piece product is particularly useful in engineering contexts where safeguarding materials from water exposure is critical, such as in outdoor fieldwork or storage on manufacturing floors.
Pack Size 1
Length 190mm
Height 190mm
Colour Transparent
Type Waterproof bag

Reviews

Be the first to submit a review

Trustpilot