TRU COMPONENTS 1570969 Grip Seal Bag Transparent PE 220X120mm 1Pc

MPN
1570969
EAN-13
2050004885842
Order Code
17-8418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,958 in stock

TruComponents 1570969 is a grip seal bag made from transparent polyethylene, measuring 220 mm in width and 120 mm in height. Designed without a write-on panel, this single-piece product offers a reliable and straightforward sealing solution for storing and organising various components. The high-quality polyethylene material provides durability and protects contents from dust, moisture, and other contaminants. This grip seal bag is particularly suitable for engineering applications such as securing electronic parts, small mechanical components, or laboratory supplies, where maintaining cleanliness and order is essential.
Pack Size 1
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot