TRU COMPONENTS 1570968 Grip Seal Bag Transparent PE 180X250mm 1Pc

MPN
1570968
EAN-13
2050004885835
Order Code
17-8417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37,405 in stock

TruComponents 1570968 is a grip seal bag designed without a write-on panel, measuring 180 mm in width and 250 mm in height. Manufactured from transparent polyethylene (PE), this single-piece bag offers a reliable and reusable solution for protecting components or small parts from dust, moisture, and contamination. Its design ensures ease of use with a secure seal, making it ideal for applications in laboratories, electronics, and manufacturing where component separation and protection are necessary. The polyethylene material offers durability and flexibility, making it suitable for repeated handling in various settings.
Pack Size 1
Length 250mm
Height 250mm
Colour Transparent
Type Grip Seal Bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot