TRU COMPONENTS 1570967 Grip Seal Bag 80X120mm Transparent PE Storage Bag

MPN
1570967
EAN-13
2050004885828
Order Code
17-8416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
150+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174,066 in stock

TruComponents 1570967 refers to a grip seal bag designed for efficient storage solutions, identified by its dimensions of 80 mm by 120 mm. Constructed from transparent polyethylene, this bag offers visibility of its contents while providing durable protection. The grip seal feature allows for easy opening and secure closure, making it suitable for a variety of engineering applications, including the safe organisation and transport of small components, parts, and samples. With its robust polyethylene construction, this bag serves as an effective protective barrier against environmental factors, ensuring the integrity and cleanliness of the contents during storage or transit.
Pack Size 1
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot