TRU COMPONENTS 1570966 Grip Seal Bag 70mm X 100mm Transparent Polyethylene

MPN
1570966
EAN-13
2050004885811
Order Code
17-8415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29,843 in stock

TruComponents 1570966 is a grip seal bag made of transparent polyethylene, measuring 70 mm in width and 100 mm in height. This versatile and durable bag is designed without a write-on panel, providing a simple yet effective solution for securely storing and organising small components or parts. Its polyethylene construction ensures that the bag is lightweight yet sturdy, suitable for protecting contents from dust, moisture, and other environmental factors. Commonly utilised in engineering and manufacturing settings, these bags are ideal for safely containing electronic components, fasteners, or other small items during storage or shipment.
Pack Size 1
Length 100mm
Height 70mm
Colour Transparent
Type Grip Seal Bag

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot