TRU COMPONENTS 1570965 Grip Seal Bag Write-On Panel 100X200mm Transparent PE

MPN
1570965
EAN-13
2050004873146
Order Code
17-8414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,332 in stock

TruComponents 1570965 is a grip seal bag featuring a write-on panel, designed with dimensions of 100 mm in width and 200 mm in height. Fabricated from transparent polyethylene, this bag ensures reliable visibility and content identification, making it ideal for efficient inventory management and organisation. The secure grip seal closure allows for repeated opening and sealing, providing a reliable barrier against moisture and contaminants. This component is particularly suitable for engineering environments where parts require protection and labelling for ease of sorting and retrieval. Its durable construction ensures that it can withstand typical handling in manufacturing and storage applications.
Pack Size 1
Length 200mm
Height 200mm
Colour Transparent
Type Grip Seal Bag

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot