TRU COMPONENTS 1570844 Grip Seal Bag Transparent PE 200X300mm With Write-On Pa

MPN
1570844
EAN-13
2050004885583
Order Code
17-8412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 51 in stockBack-order availability date - 27/11/2026

TruComponents 1570844 is a grip seal bag made from transparent polyethylene (PE) with dimensions of 200 mm in width and 300 mm in height. This bin bag features a write-on panel, providing a convenient option for labelling and differentiating contents directly on the bag without additional items. Its robust and flexible material makes it suitable for various engineering applications, including organising and storing small components, samples, or sensitive parts in laboratories and industrial settings. The bag's secure grip seal closure ensures that contents remain contained and protected from environmental factors such as dust and moisture.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Grip Seal Bag

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot