TRU COMPONENTS 1570843 Grip Seal Bag Write-On Panel 180X250mm Transparent PE

MPN
1570843
EAN-13
2050004885576
Order Code
17-8411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32,429 in stock

TruComponents 1570843 is a grip seal bag with a write-on panel designed for various storage and organisation needs. This transparent polyethylene (PE) bag measures 180 mm in width and 250 mm in height, offering a durable and reusable solution for keeping contents secure while providing space for labelling. Its grip seal closure ensures the contents are protected from dust, dirt, and moisture, making it suitable for storing small components, electronic parts, and laboratory samples. The write-on panel facilitates easy identification of stored items, an essential feature for inventory management and parts categorisation in technical and industrial environments. The bag's robust construction and versatility make it an ideal choice for engineers and technicians requiring reliable storage solutions.
Pack Size 1
Length 250mm
Height 250mm
Colour Transparent
Type Grip Seal Bag

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot