TRU COMPONENTS 1570842 Grip Seal Bag Transparent Polyethylene 160 mm X 220 mm

MPN
1570842
EAN-13
2050004885569
Order Code
17-8410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24,285 in stock

TruComponents 1570842 is a grip seal bag designed with a write-on panel, manufactured from transparent polyethylene. With dimensions of 160 mm by 220 mm, this bin bag offers a straightforward and secure method for storing and organising various components. The polyethylene construction ensures durability and chemical resistance, making it suitable for storing electronic parts, laboratory samples, and other small items that require protection against dust and moisture. Its transparent material allows for easy content identification, which is essential in environments where quick access and organisation are critical. This product is particularly useful in engineering and laboratory settings where the reliable segregation of parts and samples is necessary.
Pack Size 1
Length 220mm
Height 220mm
Colour Transparent
Type Grip Seal Bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot