TRU COMPONENTS 1570841 Grip Seal Bag Transparent PE 70mm X 100mm With Panel

MPN
1570841
EAN-13
2050004885552
Order Code
17-8409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13,087 in stock

TruComponents 1570841 is a grip seal bag made from transparent polyethylene, measuring 70 mm in width and 100 mm in height, designed to provide a reliable and resealable storage solution. This bin bag features a write-on panel, offering the convenience of easy labelling for enhanced organisation in various applications. With its robust polyethylene construction, the bag is well-suited for protecting electronic components, small hardware, and other items from moisture and dust, making it an essential component for engineers working in laboratory, manufacturing, and storage environments. This product is supplied as a single unit, ensuring precise inventory control and effective management of specialised parts.
Pack Size 1
Length 100mm
Height 70mm
Colour Transparent
Type Grip Seal Bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot