TRU COMPONENTS 1570840 Grip Seal Bag Transparent PE 35mmx55mm Write-On Panel

MPN
1570840
EAN-13
2050004885545
Order Code
17-8408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.0205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,490 in stock

TruComponents 1570840 Grip Seal Bag is a transparent polyethylene (PE) bag with dimensions of 35 mm by 55 mm, featuring a write-on panel for easy labelling. This grip seal bag provides a secure, resealable closure, making it ideal for protecting small electronic components, fasteners, or delicate parts from moisture and contamination. Its compact size and clear material allow for straightforward identification of contents, facilitating efficient storage and inventory management. Suitable for various engineering environments, this bag is typically used in laboratories, workshops, and manufacturing settings where organisation and protection of small items are critical.
Pack Size 1
Length 55mm
Height 55mm
Colour Transparent
Type Grip Seal Bag

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot