TRU COMPONENTS 1570444 Bubble Bag 100X120mm Transparent Polyethylene 1Pc

MPN
1570444
EAN-13
2050004884258
Order Code
17-8404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £0.531
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,430 in stock

TruComponents 1570444 is a precision-engineered bubble bag designed for protective packaging applications. This transparent polyethylene bag measures 100 mm in width and 120 mm in height, providing a reliable barrier against impact and abrasion for delicate components. Ideal for engineering environments, it offers efficient safeguarding for electronic parts, fragile instrumentation, or sensitive equipment during storage and transport. The bag's durable polyethylene construction ensures longevity and resistance to environmental factors, making it a dependable choice for preserving the integrity of contents within various industrial settings.
Pack Size 1
Length 120mm
Height 120mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot