TRU COMPONENTS 1568204 Bubble Bag Transparent Polyethylene 250X300mm

MPN
1568204
EAN-13
2050004881141
Order Code
17-8396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,005 in stock

TruComponents 1568204 is a high-quality bin bag made of transparent polyethylene, measuring 250 mm by 300 mm. This bubble bag provides effective protective packaging by cushioning delicate items against shock and vibration during transit or storage. The use of durable polyethylene ensures resistance to punctures and tears, maintaining the integrity of its contents. This versatile packaging solution is widely used in engineering applications for safeguarding electronic components, sensitive instruments, and other fragile equipment. Its transparency allows for easy identification of contents, which can be particularly beneficial in inventory management and logistics operations.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot