TRU COMPONENTS 1568203 Bubble Bag 150 mm X 200 mm Transparent Polyethylene

MPN
1568203
EAN-13
2050004881134
Order Code
17-8395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £0.572
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,116 in stock

TruComponents 1568203 presents a meticulously designed bubble bag, crafted from transparent polyethylene, with dimensions of 150 mm in width and 200 mm in height. Engineered for optimal protection, this bubble bag is highly effective for safeguarding delicate items from impact damage during transit or storage. Its robust polyethylene construction provides a reliable barrier against moisture and dust, making it suitable for handling sensitive electronic components, fragile mechanical parts, or precision instruments. The transparency of the material allows for easy identification and inspection of the contents without the need to open the bag, which can be advantageous in fast-paced production and assembly environments.
Pack Size 1
Length 200mm
Height 200mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot