TRU COMPONENTS 1568202 Bubble Bag Transparent Polyethylene 150X150mm

MPN
1568202
EAN-13
2050004881127
Order Code
17-8394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,911 in stock

TruComponents 1568202 is a practical protective solution, designed as a 150 mm by 150 mm bubble bag fabricated from transparent polyethylene. This bubble bag serves as a lightweight yet durable option for safeguarding sensitive items against impact and abrasion during handling and transportation, benefiting from the cushioning effect of air-filled bubbles. Engineered with precision, it is ideally utilised in industries such as electronics, automotive, and consumer goods, where protection against physical damage is crucial during shipment or storage. The transparent material allows for easy identification of contents, making it a reliable and efficient packaging choice for engineers seeking to maintain product integrity.
Pack Size 1
Length 150mm
Height 150mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot