TRU COMPONENTS 1568201 Bubble Bag 120X180mm Transparent PE 1Pc Storage Bags

MPN
1568201
EAN-13
2050004881110
Order Code
17-8393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £0.531
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,431 in stock

TruComponents 1568201 is a robust storage solution categorised under bin bags, specifically designed as a bubble bag with dimensions of 120 mm by 180 mm. This version is crafted from transparent polyethylene (PE), a material known for its excellent durability and resistance to wear, providing reliable protection for items against physical damage during handling and transportation. The single-piece design enhances its usability for safely storing and transporting small electronic components, delicate instruments, or other fragile materials that require cushioning against shocks and vibrations. This bubble bag is an optimal choice in engineering environments where safeguarding sensitive items is paramount, particularly in settings like laboratories or manufacturing facilities that handle precision components.
Pack Size 1
Length 180mm
Height 180mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot