TRU COMPONENTS 1568198 Bubble Bag Transparent PE 80X100mm 1Pc Storage Bags

MPN
1568198
EAN-13
2050004881080
Order Code
17-8392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,135 in stock

TruComponents 1568198 is a bubble bag designed to provide protective storage solutions for sensitive components and equipment. This particular model is manufactured from transparent polyethylene (PE) and measures 80 mm in width by 100 mm in height, offering a reliable means of cushioning items during storage or transportation. The single-piece polyethylene construction of the bag provides excellent resistance to moisture and abrasion, essential for safeguarding delicate electronic parts and other small, fragile items from mechanical damage. Its compact size makes it especially suitable for use in laboratory settings, inventory management, and other engineering applications where space efficiency and component protection are paramount.
Pack Size 1
Length 100mm
Height 80mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot