TRU COMPONENTS 1566890 EKB-103 Assortment box 285x209x23mm 15 compartments

MPN
1566890
EAN-13
4016139230641
Order Code
17-8385
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

TruComponents 1566890, known as the EKB-103 assortment box, is a meticulously designed storage solution featuring a compact dimension of 285 x 209 x 23 mm and divided into 15 compartments. Engineered for efficiency, this assortment box is ideal for organising small electronic components, hardware fasteners, or laboratory supplies, ensuring secure and hassle-free storage. The robust build of the 1566890 offers durability and resistance to impact, making it an excellent choice for use in workshop environments, on-site applications, or research labs where precise organisation is paramount. Its clear lid facilitates quick identification of contents, enhancing workflow efficiency for engineers and technicians.
Type Assortment box
Colour Transparent (diffuse)
Compartments 15
Compartments (W x H x D) 61 x 54 x 16mm
Dimensions (L x W x H) 285 x 209 x 23 mm
Height 23mm
Length 285mm
Lid Colour Transparent (diffuse)
Material Polypropylene
Width 209mm

Reviews

Be the first to submit a review

Trustpilot