TRU COMPONENTS 1566304 Grip Seal Bag Transparent Polyethylene 120X170mm

MPN
1566304
EAN-13
2050004877670
Order Code
17-8382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44,723 in stock

TruComponents 1566304. This grip seal bag is constructed from transparent polyethylene and features dimensions of 120 mm by 170 mm. It is equipped with a write-on panel, allowing for easy labelling and organisation. The polyethylene material provides a durable and flexible storage solution, suitable for a variety of engineering and laboratory applications where secure, resealable containment of small components or samples is required. Its transparency enables quick visual identification of the contents, making it particularly useful in environments requiring efficient inventory management or component segregation.
Pack Size 1
Length 170mm
Height 170mm
Colour Transparent
Type Grip Seal Bag

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot