TRU COMPONENTS 1565459 Bubble Bag 250X400mm Transparent Polyethylene Pe 1Pc

MPN
1565459
EAN-13
2050004875591
Order Code
17-8379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,350 in stock

TruComponents 1565459 is a bubble bag designed with dimensions of 250 mm width and 400 mm height, constructed from transparent polyethylene (PE). This single-piece packaging solution is engineered to provide protective cushioning for delicate components, making it an ideal choice for safeguarding electronic parts, precision instruments, and sensitive assemblies during storage or transit. The durable polyethylene material offers reliable resistance to punctures and tears, ensuring that contents are adequately shielded from potential damage. Common applications include the shipping and handling of fragile items within the electronics industry, laboratory environments, and any context where protective packaging is essential to maintain the integrity of critical components.
Pack Size 1
Length 400mm
Height 400mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot