TRU COMPONENTS 1565458 Bubble Bag 200X300mm Transparent Polyethylene 1Pc

MPN
1565458
EAN-13
2050004875584
Order Code
17-8378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,963 in stock

TruComponents 1565458 offers a bubble bag designed for protective packaging needs, measuring 200 mm in width and 300 mm in height. Constructed from transparent polyethylene (PE), this single-piece bubble bag provides an effective cushioning solution for a variety of components and items, helping to prevent damage during transportation and storage. Its substantial size and robust material make it suitable for engineering applications where equipment parts, delicate instruments, or electronic components require protective wrapping to mitigate the risk of physical impact. This product serves as an essential safeguarding accessory in industrial settings and for manufacturers who require reliable packing solutions to maintain the integrity of their specialised equipment.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot