TRU COMPONENTS 1564992 MS-35 LED dimmer 57 mm 54 mm 37 mm LED Controllers

MPN
1564992
EAN-13
4016139211664
Order Code
17-8377
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 653 in stock

TruComponents 1564992 is a precise and reliable LED dimmer designed for efficient control of LED lighting systems. Measuring 57 mm by 54 mm by 37 mm, this compact unit offers smooth dimming capabilities with high accuracy, making it suitable for applications that require exact lighting adjustments, such as architectural lighting, display cases, and specialised industrial environments. The device is engineered to provide robust performance under various electrical conditions, ensuring stability and longevity of LED bulbs. Its integration into systems can significantly enhance energy efficiency and adaptability to different lighting needs, making it an essential component for engineers focusing on sustainable lighting solutions.
Type MS-35
Colour Black
Dimensions (L x W x H) 57 x 54 x 37 mm
Height 37mm
Length 57mm
Max. operating voltage 24V
Min. operating voltage 12V
Output current (typ.) 15A
Output signal Voltage
Product Type LED dimmer
Width 54mm

Reviews

Be the first to submit a review

Trustpilot