TRU COMPONENTS 1564940 Grip Seal Bag Transparent Polyethylene 100mm X 150mm

MPN
1564940
EAN-13
2050004874501
Order Code
17-8374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46,600 in stock

TruComponents 1564940 is a robust grip seal bag designed for various containment and protection purposes. Constructed from transparent polyethylene (PE), this bin bag measures 100 mm in width and 150 mm in height, providing reliability and visibility for its contents. The bag features a convenient write-on panel, enabling clear identification and easy labelling in various settings. Commonly utilised in engineering environments, this grip seal bag is suitable for storing small parts, safeguarding components from dust and moisture, and maintaining organisation in workshops and laboratories. Its durable polyethylene composition ensures repeated use and effective protection of sensitive items.
Pack Size 1
Length 150mm
Height 150mm
Colour Transparent
Type Grip Seal Bag

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot