TRU COMPONENTS 1564939 Grip Seal Bag Write-On Panel 60X80mm Transparent PE

MPN
1564939
EAN-13
2050004874495
Order Code
17-8373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31,899 in stock

TruComponents 1564939 is a grip seal bag featuring a convenient write-on panel, with dimensions of 60 mm by 80 mm, constructed from transparent polyethylene (PE) to ensure visibility and durability. Engineered for organisational efficiency, this product is ideal for securely storing and labelling small components, electronic parts, or samples in various industrial and laboratory settings. The polyethylene construction provides reliable protection against moisture and contaminants while allowing for easy and clear identification of contents. Such attributes make it suitable for use in inventory management, specimen handling, and categorisation tasks within engineering environments.
Pack Size 1
Length 80mm
Height 80mm
Colour Transparent
Type Grip Seal Bag

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot