TRU COMPONENTS 1557354 Ceramic disc capacitor radial lead 560 pF 100 V DC 10%

MPN
1557354
EAN-13
2050004829389
Order Code
17-8231
Country of Origin
China
View Full Product Range (23)

Discontinued


TRU COMPONENTS 1557354 is a ceramic disc capacitor featuring a radial lead design with a capacitance value of 560 pF and a voltage rating of 100 V DC, maintaining a tolerance of 10%. The compact dimensions of this component, measuring approximately 3 mm in diameter and 4 mm in height, make it suitable for applications where space is a constraint. This type of capacitor is commonly employed in electronic circuits for tasks such as filtering, decoupling, and timing due to its reliability and stability across various temperatures. The capacitor's construction and materials ensure durability and performance in standard operating conditions, making it ideal for use in consumer electronics, communication devices, and automotive electronics.
Type Radial leaded
Capacitance 560pF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Content 1
Diameter 3mm
Dimensions (Ø x H) 3 mm x 4 mm
Height 4mm
Material Ceramic
Material properties K2000
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (1)


Trustpilot