TRU COMPONENTS 1557055 Ceramic disc capacitor 470 pF 100 V DC 10% Ø3mm x 4mm

MPN
1557055
EAN-13
2050004826418
Order Code
17-8024
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TRU COMPONENTS 1557055 is a ceramic disc capacitor characterised by its 470 pF capacitance and a rated voltage of 100 V DC with a tolerance of 10 per cent. Designed with a radial lead configuration, this capacitor features a compact form factor with dimensions of 3 mm in diameter and 4 mm in height, making it suitable for space-constrained applications. Its robust ceramic construction ensures reliable performance in filtering and signal coupling applications, maintaining stability across a range of frequencies and temperatures. Commonly employed in electronic circuits for applications such as noise suppression, bypass, and timing, this component is a versatile choice for engineers dealing with general electronic design challenges.
Type Radial leaded
Capacitance 470pF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Dielectric K2000
Content 1
Diameter 3mm
Dimensions (Ø x H) 3 mm x 4 mm
Height 4mm
Material Ceramic
Material properties K2000
Maximum Temperature +85°C
Min. temperature -55°C

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot