TRU COMPONENTS 1557054 Ceramic disc capacitor 4.7 pF 100 V 5% 3.5x4 mm Radial

MPN
1557054
EAN-13
2050004826401
Order Code
17-8023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 716 in stock

TRU COMPONENTS 1557054 is a ceramic disc capacitor designed to provide reliable performance in electronic circuits. This radial lead capacitor features a capacitance value of 4.7 picoFarads, a voltage rating of 100 volts DC, and a tolerance of 5%, ensuring precise electrical characteristics necessary for critical applications. Its compact dimensions of 3.5 mm in diameter and 4 mm in height permit efficient integration into space-constrained designs. Typically utilised in RF circuits, timing applications, and coupling/decoupling tasks, this capacitor is ideal for scenarios where alternating current (AC) signals need to be stabilised or filtered. With its robust construction, it is suited for use in various environments where stability and reliability are paramount.
Type Radial leaded
Capacitance 4.7pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric NPO
Content 1
Diameter 3.5mm
Dimensions (Ø x H) 3.5 mm x 4 mm
Height 4mm
Material Ceramic
Material properties NPO
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot