TRU COMPONENTS 1556957 Ceramic disc capacitor Radial lead 8.2 pF 100V DC 5%

MPN
1556957
EAN-13
2050004825879
Order Code
17-7962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

TRU COMPONENTS 1556957 is a ceramic disc capacitor with radial leads, providing a capacitance of 8.2 pF and a rated voltage of 100 V DC with a tolerance of 5%. The capacitor has dimensions of 3.5 mm in diameter and 4 mm in height, making it suitable for compact electronic circuits. Ceramic disc capacitors like this are typically employed in applications such as frequency tuning, filtering, and impedance matching in radio frequency (RF) circuits and telecommunications devices. The robust dielectric properties of the ceramic material ensure reliability and stability in demanding electrical environments. With its precise specification, this component is ideal for integration in high-frequency resonance and timing circuits.
Type Radial leaded
Capacitance 8.2pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric NPO
Content 1
Diameter 3.5mm
Dimensions (Ø x H) 3.5 mm x 4 mm
Height 4mm
Material Ceramic
Material properties NPO
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot