TRU COMPONENTS 1556955 Ceramic disc capacitor Radial lead 15 pF 100 V 5%

MPN
1556955
EAN-13
2050004825855
Order Code
17-7961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

TRU COMPONENTS 1556955 is a ceramic disc capacitor characterised by its radial lead configuration, offering a capacitance of 15 picoFarads with a tolerance of 5 percent. It is designed to handle a maximum voltage of 100 volts DC, making it suitable for a variety of low-voltage applications. The capacitor measures 3.5 mm in diameter and 4 mm in height, allowing for compact integration into circuit designs. Ceramic capacitors like this model are commonly used in electronic circuits for bypassing, filtering, and noise suppression due to their stability and reliability. This component is suited for use in telecommunications, consumer electronics, and other applications where precise electronic signal management is essential.
Type Radial leaded
Capacitance 15pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric NPO
Content 1
Diameter 3.5mm
Dimensions (Ø x H) 3.5 mm x 4 mm
Height 4mm
Material Ceramic
Material properties NPO
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot