TRU COMPONENTS 1556954 Ceramic disc capacitor 1000 pF 100 V 10% 4x5 mm Radial

MPN
1556954
EAN-13
2050004825848
Order Code
17-7960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockContact us for additional stock

TRU COMPONENTS 1556954 is a ceramic disc capacitor designed for applications requiring reliable performance in compact electronic circuits. This specific capacitor features a capacitance of 1000 pF with a voltage rating of 100 V DC and a tolerance of 10%, making it suitable for decoupling, filtering, and timing applications. Its radial lead configuration facilitates easy installation on PCB assemblies, while the dimensions of 4 mm in diameter and 5 mm in height allow for efficient use of space in dense circuit layouts. The utilisation of a ceramic dielectric ensures stable operation across a wide temperature range, making this component ideal for use in consumer electronics, communication equipment, and power supply circuits.
Type Radial leaded
Capacitance 1nF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Dielectric K2000
Content 1
Diameter 4mm
Dimensions (Ø x H) 4 mm x 5 mm
Height 5mm
Material Ceramic
Material properties K2000
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot