TRU COMPONENTS 1556953 Ceramic disc capacitor Radial lead 100pF 100V DC 5% 5mm

MPN
1556953
EAN-13
2050004825831
Order Code
17-7959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 6 weeks


TRU COMPONENTS 1556953 is a ceramic disc capacitor designed for use in a variety of electronic applications. This component features a capacitance of 100 picoFarads and is rated for a voltage of 100 V DC with a tolerance of 5 per cent, making it suitable for precision applications requiring stable capacitance under specified conditions. The capacitor has radial leads for easy integration into through-hole PCB assemblies and measures 5 mm in diameter by 6 mm in height. Typical engineering applications include use in filters, tuning circuits, and other situations where compact size and reliable performance are essential. This product is particularly well-suited for use in signal processing and telecommunications equipment, where high-frequency stability is required.
Type Radial leaded
Capacitance 100pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric NPO
Content 1
Diameter 5mm
Dimensions (Ø x H) 5 mm x 6 mm
Height 6mm
Material Ceramic
Material properties NPO
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot