TRU COMPONENTS 1556856 Ceramic disc capacitor 22 pF 100 V DC 5% Radial lead

MPN
1556856
EAN-13
2050004827415
Order Code
17-7891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

TRU COMPONENTS 1556856 is a ceramic disc capacitor designed with a capacitance value of 22 pF and a voltage rating of 100 V DC, maintaining a tolerance of 5%. Engineered with radial leads, this component has a compact size measuring 3.5 mm in diameter and 4 mm in height, making it suitable for space-constrained circuit designs. Ceramic capacitors like this one are widely utilised in a variety of electronic applications such as tuning circuits, coupling, and bypass applications due to their stability and reliability. The part's construction ensures optimal performance in general electronic devices, serving effectively in both analogue and digital circuits where low capacitance values are required.
Type Radial leaded
Capacitance 22pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric NPO
Content 1
Diameter 3.5mm
Dimensions (Ø x H) 3.5 mm x 4 mm
Height 4mm
Material Ceramic
Material properties NPO
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot