TRU COMPONENTS 1406011 Inductor Axial lead 330 µH 6.4 Ω 137 mA Leaded

MPN
1406011
EAN-13
2050004891782
Order Code
17-7806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

TruComponents 1406011 is an LGA0410-330 inductor with axial leads, designed for precise inductance of 330 µH and possesses a resistance of 6.4 O with a current rating of up to 137 mA. This component is well-suited for use in electronic circuits requiring stable inductance and is commonly utilised in tuning circuits, filters, and signal-processing applications where maintaining consistent performance under varying electrical conditions is essential. Engineers may find this inductor particularly valuable in applications involving power supplies and analogue signal handling, where its reliability and resistance to electromagnetic interference are crucial. As a single unit, it offers versatility in prototype development as well as in repairs or replacements in existing electronic setups.
Type Inductor
Inductance 330µH
Current 137mA
Tolerance 10%
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 6.4Ω
Resonance 2.6MHz
Sample rate 0.796MHz

Reviews

Be the first to submit a review

Trustpilot