TRU COMPONENTS 1405995 Inductor Axial lead 22 µH 0.84 Ω 410 mA 1 pc

MPN
1405995
EAN-13
2050004891669
Order Code
17-7803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 606 in stock

TruComponents 1405995 is the manufacturer's part number for the LGA0410-22 inductor, an axial lead component with an inductance of 22 microhenries, a resistance of 0.84 ohms, and a current rating of 410 milliamps. This component is typically utilised in electronic circuits where energy storage, filtering, or impedance matching is required. With its axial lead configuration, the inductor is well-suited for through-hole mounting applications, providing reliable performance in radio frequency (RF) circuits, power supply designs, and signal processing systems. Its construction ensures stability and efficiency, making it a versatile choice for engineers focused on achieving precise electrical characteristics.
Type Inductor
Inductance 22µH
Current 410mA
Tolerance 10%
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 0.84Ω
Resonance 9.6MHz
Sample rate 2.52MHz

Reviews

Be the first to submit a review

Trustpilot