TRU COMPONENTS 1405964 Inductor Axial lead 0.47 µH 0.56 Ω 330 mA 1 pc

MPN
1405964
EAN-13
2050004876253
Order Code
17-7797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
25+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

TruComponents 1405964 is an LGA0307-047 axial lead inductor designed for precision applications requiring reliable inductance of 0.47 µH. With a resistance of 0.56 ohms and a current rating of 330 mA, this inductor offers stable performance in compact electronic circuits. Its robust construct makes it suitable for integration into moving coil meters, where precise inductance values are critical for accurate measurement and control. The inductor is ideal for use in high-frequency filtering, energy storage, and impedance matching in various engineering applications, ensuring efficient circuit functionality. This component is a reliable choice for both prototyping and production environments, where consistent electrical characteristics are paramount.
Type Inductor
Inductance 0.47µH
Current 330mA
Tolerance 20%
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 0.56Ω
Resonance 150MHz
Sample rate 25.2MHz

Reviews

Be the first to submit a review

Trustpilot