TRU COMPONENTS 1405928 Inductor Axial lead 4700 µH 74.5 Ω 55 mA 1 piece

MPN
1405928
EAN-13
2050004888591
Order Code
17-7796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,027 in stock

TruComponents 1405928 is the Manufacturer's Part Number for the LGA0510-4700 inductor characterised by its axial lead configuration, offering an inductance of 4700 µH. This component exhibits a resistance of 74.5 ohms and can handle a current of up to 55 mA, making it a suitable choice for applications requiring precision in signal filtering and energy storage. Designed for integration into a wide range of electrical circuits, this inductor is often utilised in fields such as telecommunications, power supplies, and audio equipment, where reliable performance is critical. Its compact axial form factor allows for efficient use in densely packed electronic assemblies, providing versatility in design and functionality.
Type Inductor
Inductance 4700µH
Current 55mA
Tolerance 10%
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 74.5Ω
Resonance 0.6MHz
Sample rate 0.252MHz

Reviews

Be the first to submit a review

Trustpilot