TRU COMPONENTS 1375424 Ceramic capacitor set 10% tolerance 224 pieces

MPN
1375424
EAN-13
4016139266671
Order Code
17-7769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 410 in stock

TRU COMPONENTS 1375424 comprises a ceramic capacitor set with a ten percent tolerance and includes 224 pieces. This set offers a comprehensive selection of capacitors suitable for a variety of electronic circuits, particularly effective in filtering, bypassing, and coupling applications due to their stable capacitance and reliability under high-frequency conditions. The capacitors are characterised by their robust ceramic dielectric, allowing them to perform effectively in both analogue and digital circuits, commonly used in consumer electronics, telecommunications, and automotive applications. Designed for versatility, this set enables engineers to experiment and prototype with various capacitance values, ideal for fine-tuning circuit performance. Each component is individually selected to meet stringent performance criteria, ensuring consistent electrical characteristics across a wide range of operating conditions.
Type Radial leaded
Capacitance Various
Tolerance 10%
Content 224
Material Ceramic

Reviews

Be the first to submit a review

Trustpilot